MKP383210250JIM2T0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹140.55867
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹222.39150
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹238.66798
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 201
Unit Price: ₹424.00000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹86.88352
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹83.49840
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹81.87323
Datasheet
1000 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP383210250JIM2T0

DigiKey Part Number
MKP383210250JIM2T0-ND
Manufacturer
Manufacturer Product Number
MKP383210250JIM2T0
Description
CAP FILM 1000PF 5% 2.5KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
900V
Voltage Rating - DC
2500V (2.5kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.236" W (26.00mm x 6.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
300₹81.87323₹24,561.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.