MKP385E31585KFM2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹30.28429
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹29.59774
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹28.27512
Datasheet
Image for MKP385E31585KFM2B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385E31585KFM2B0

DigiKey Part Number
56-MKP385E31585KFM2B0-ND
Manufacturer
Manufacturer Product Number
MKP385E31585KFM2B0
Description
CAP FILM 0.015UF 10% 850VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP385E31585KFM2B0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
850V
Dielectric Material
ESR (Equivalent Series Resistance)
210 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.276" W (17.50mm x 7.00mm)
Height - Seated (Max)
0.535" (13.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings
AEC-Q200
Features
High Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
750₹28.27512₹21,206.34
Manufacturers Standard Package