
MKP385E4471AJPP2T0 | |
|---|---|
DigiKey Part Number | 56-MKP385E4471AJPP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E4471AJPP2T0 |
Description | CAP FILM 0.47UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E4471AJPP2T0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 550V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ₹470.32533 | ₹28,219.52 |