Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385E36812KII2B0 | |
|---|---|
DigiKey Part Number | 56-MKP385E36812KII2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E36812KII2B0 |
Description | CAP FILM 0.068UF 1.25KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 54 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.335" W (26.00mm x 8.50mm) | |
Height - Seated (Max) | 0.713" (18.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹51.15540 | ₹12,788.85 |
