Parametric Equivalent
Parametric Equivalent

MKP385E3682BKKP2T0 | |
|---|---|
DigiKey Part Number | 56-MKP385E3682BKKP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E3682BKKP2T0 |
Description | CAP FILM 0.068UF 10% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 800V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E3682BKKP2T0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 800V | |
Voltage Rating - DC | 2500V (2.5kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 54 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.827" W (31.00mm x 21.00mm) | |
Height - Seated (Max) | 1.224" (31.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹202.84720 | ₹10,142.36 |