
MKP386M412250JT7 | |
|---|---|
DigiKey Part Number | MKP386M412250JT7-ND |
Manufacturer | |
Manufacturer Product Number | MKP386M412250JT7 |
Description | CAP FILM 0.12UF 5% 2.5KVDC SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 800V 2500V (2.5kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 800V | |
Voltage Rating - DC | 2500V (2.5kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.319" L x 0.866" W (33.50mm x 22.00mm) | |
Height - Seated (Max) | 1.201" (30.50mm) | |
Termination | Screw Terminals | |
Lead Spacing | 0.433" (11.00mm) | |
Applications | Snubber | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | ₹1,480.69164 | ₹81,438.04 |