0.015 µF Film Capacitor 160V 250V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKT1813315255

DigiKey Part Number
56-MKT1813315255-ND
Manufacturer
Manufacturer Product Number
MKT1813315255
Description
CAP FILM 0.015UF 10% 250VDC AXL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 160V 250V Polyester, Metallized Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.197" Dia x 0.433" L (5.00mm x 11.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,094
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹150.03000₹150.03
10₹99.80200₹998.02
50₹79.71140₹3,985.57
100₹73.51440₹7,351.44
500₹63.04592₹31,522.96
2,000₹57.14026₹1,14,280.52
4,000₹54.94480₹2,19,779.20
6,000₹53.84489₹3,23,069.34
Manufacturers Standard Package