0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKT1817410015W

DigiKey Part Number
56-MKT1817410015WTR-ND - Tape & Reel (TR)
56-MKT1817410015WCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MKT1817410015W
Description
CAP FILM 0.1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKT1817410015Vishay Beyschlag/Draloric/BC Components1,332MKT1817410015-ND₹87.59000Parametric Equivalent
168104K100H-FCornell Dubilier Knowles4,380338-3263-ND₹173.33000Parametric Equivalent
F612JF104K100LKEMET4,490399-F612JF104K100LCT-ND₹38.21000Parametric Equivalent
In-Stock: 1,993
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹85.73000₹85.73
10₹54.60700₹546.07
50₹42.25060₹2,112.53
100₹38.44850₹3,844.85
500₹32.03362₹16,016.81
1,000₹30.04876₹30,048.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹28.13938₹56,278.76
4,000₹26.80775₹1,07,231.00
6,000₹26.14069₹1,56,844.14
10,000₹25.40148₹2,54,014.80
14,000₹24.96912₹3,49,567.68
20,000₹24.55330₹4,91,066.00
Manufacturers Standard Package