
MKT1817410015W | |
|---|---|
DigiKey Part Number | 56-MKT1817410015WTR-ND - Tape & Reel (TR) 56-MKT1817410015WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKT1817410015W |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1817410015 | Vishay Beyschlag/Draloric/BC Components | 1,332 | MKT1817410015-ND | ₹87.59000 | Parametric Equivalent |
| 168104K100H-F | Cornell Dubilier Knowles | 4,380 | 338-3263-ND | ₹173.33000 | Parametric Equivalent |
| F612JF104K100L | KEMET | 4,490 | 399-F612JF104K100LCT-ND | ₹38.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹54.60700 | ₹546.07 |
| 50 | ₹42.25060 | ₹2,112.53 |
| 100 | ₹38.44850 | ₹3,844.85 |
| 500 | ₹32.03362 | ₹16,016.81 |
| 1,000 | ₹30.04876 | ₹30,048.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹28.13938 | ₹56,278.76 |
| 4,000 | ₹26.80775 | ₹1,07,231.00 |
| 6,000 | ₹26.14069 | ₹1,56,844.14 |
| 10,000 | ₹25.40148 | ₹2,54,014.80 |
| 14,000 | ₹24.96912 | ₹3,49,567.68 |
| 20,000 | ₹24.55330 | ₹4,91,066.00 |