3.3 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C3301FCT00

DigiKey Part Number
BC3934CT-ND - Cut Tape (CT)
BC3934TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C3301FCT00
Description
RES 3.3K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS16000C3301FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,954
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹12.11400₹121.14
25₹10.21320₹255.33
50₹9.00180₹450.09
100₹7.97670₹797.67
250₹6.84356₹1,710.89
500₹6.13722₹3,068.61
1,000₹5.53618₹5,536.18
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₹4.46417₹22,320.85
10,000₹4.11370₹41,137.00
15,000₹3.93363₹59,004.45
25,000₹3.72990₹93,247.50
35,000₹3.60853₹1,26,298.55
50,000₹3.48991₹1,74,495.50
Manufacturers Standard Package