
MRS16000C5609FCT00 | |
|---|---|
DigiKey Part Number | 56-MRS16000C5609FCT00CT-ND - Cut Tape (CT) 56-MRS16000C5609FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C5609FCT00 |
Description | RES 56 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS16000C5609FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹12.11400 | ₹121.14 |
| 25 | ₹10.21320 | ₹255.33 |
| 50 | ₹9.00180 | ₹450.09 |
| 100 | ₹7.97670 | ₹797.67 |
| 250 | ₹6.84356 | ₹1,710.89 |
| 500 | ₹6.13722 | ₹3,068.61 |
| 1,000 | ₹5.53618 | ₹5,536.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.46417 | ₹22,320.85 |
| 10,000 | ₹4.11370 | ₹41,137.00 |
| 15,000 | ₹3.93363 | ₹59,004.45 |
| 25,000 | ₹3.72990 | ₹93,247.50 |
| 35,000 | ₹3.60853 | ₹1,26,298.55 |
| 50,000 | ₹3.48991 | ₹1,74,495.50 |