7.5 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C7501FRP00

DigiKey Part Number
56-MRS16000C7501FRP00TR-ND - Tape & Reel (TR)
56-MRS16000C7501FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS16000C7501FRP00
Description
RES 7.5K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,731
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹13.88500₹138.85
25₹11.74160₹293.54
50₹10.36220₹518.11
100₹9.17880₹917.88
250₹7.89472₹1,973.68
500₹7.08960₹3,544.80
1,000₹6.40374₹6,403.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.18170₹25,908.50
10,000₹4.78193₹47,819.30
15,000₹4.57668₹68,650.20
25,000₹4.34444₹1,08,611.00
35,000₹4.20604₹1,47,211.40
50,000₹4.07085₹2,03,542.50
Manufacturers Standard Package