
MRS16000C7501FRP00 | |
|---|---|
DigiKey Part Number | 56-MRS16000C7501FRP00TR-ND - Tape & Reel (TR) 56-MRS16000C7501FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS16000C7501FRP00 |
Description | RES 7.5K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.88500 | ₹138.85 |
| 25 | ₹11.74160 | ₹293.54 |
| 50 | ₹10.36220 | ₹518.11 |
| 100 | ₹9.17880 | ₹917.88 |
| 250 | ₹7.89472 | ₹1,973.68 |
| 500 | ₹7.08960 | ₹3,544.80 |
| 1,000 | ₹6.40374 | ₹6,403.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.18170 | ₹25,908.50 |
| 10,000 | ₹4.78193 | ₹47,819.30 |
| 15,000 | ₹4.57668 | ₹68,650.20 |
| 25,000 | ₹4.34444 | ₹1,08,611.00 |
| 35,000 | ₹4.20604 | ₹1,47,211.40 |
| 50,000 | ₹4.07085 | ₹2,03,542.50 |