
MRS25000C1008FC100 | |
|---|---|
DigiKey Part Number | BC3962CT-ND - Cut Tape (CT) BC3962TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1008FC100 |
Description | RES 1 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹46.40700 | ₹464.07 |
| 25 | ₹39.54800 | ₹988.70 |
| 50 | ₹35.24300 | ₹1,762.15 |
| 100 | ₹31.58070 | ₹3,158.07 |
| 250 | ₹27.56816 | ₹6,892.04 |
| 500 | ₹25.05212 | ₹12,526.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹22.91537 | ₹22,915.37 |
| 2,000 | ₹21.09918 | ₹42,198.36 |
| 3,000 | ₹20.16607 | ₹60,498.21 |
| 5,000 | ₹19.11058 | ₹95,552.90 |
| 7,000 | ₹18.48145 | ₹1,29,370.15 |
| 10,000 | ₹17.86683 | ₹1,78,668.30 |