10 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1009FC100

DigiKey Part Number
BC3964CT-ND - Cut Tape (CT)
BC3964TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1009FC100
Description
RES 10 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,206
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹66.16000₹66.16
10₹42.77200₹427.72
25₹36.41720₹910.43
50₹32.42880₹1,621.44
100₹29.02740₹2,902.74
250₹25.31304₹6,328.26
500₹22.98340₹11,491.70
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹21.00412₹21,004.12
2,000₹19.32212₹38,644.24
3,000₹18.45797₹55,373.91
5,000₹17.48058₹87,402.90
7,000₹16.89808₹1,18,286.56
10,000₹16.32889₹1,63,288.90
Manufacturers Standard Package