
MRS25000C1822FRP00 | |
|---|---|
DigiKey Part Number | PPC18.2KZTR-ND - Tape & Reel (TR) PPC18.2KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1822FRP00 |
Description | RES 18.2K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹14.81700 | ₹148.17 |
| 25 | ₹12.52400 | ₹313.10 |
| 50 | ₹11.05180 | ₹552.59 |
| 100 | ₹9.80320 | ₹980.32 |
| 250 | ₹8.43520 | ₹2,108.80 |
| 500 | ₹7.57788 | ₹3,788.94 |
| 1,000 | ₹6.84917 | ₹6,849.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.55072 | ₹27,753.60 |
| 10,000 | ₹5.12626 | ₹51,262.60 |
| 15,000 | ₹4.90817 | ₹73,622.55 |
| 25,000 | ₹4.66142 | ₹1,16,535.50 |
| 35,000 | ₹4.51444 | ₹1,58,005.40 |
| 50,000 | ₹4.37083 | ₹2,18,541.50 |