191k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1913FCT00

DigiKey Part Number
BC4035CT-ND - Cut Tape (CT)
BC4035TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1913FCT00
Description
RES 191K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
191 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C1913FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,875
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹12.06900₹120.69
25₹10.18720₹254.68
50₹8.98040₹449.02
100₹7.96000₹796.00
250₹6.84364₹1,710.91
500₹6.13904₹3,069.52
1,000₹5.54181₹5,541.81
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₹4.56585₹22,829.25
10,000₹4.21036₹42,103.60
15,000₹4.02773₹60,415.95
25,000₹3.82114₹95,528.50
35,000₹3.69807₹1,29,432.45
50,000₹3.57780₹1,78,890.00
60,000₹3.52014₹2,11,208.40
1,20,000₹3.32217₹3,98,660.40
1,25,000₹3.31149₹4,13,936.25
Manufacturers Standard Package