316 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C3163FCT00

DigiKey Part Number
BC4118CT-ND - Cut Tape (CT)
BC4118TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C3163FCT00
Description
RES 316K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
316 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C3163FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,397
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹12.95300₹129.53
25₹10.92120₹273.03
50₹9.61680₹480.84
100₹8.52650₹852.65
250₹7.32816₹1,832.04
500₹6.57706₹3,288.53
1,000₹5.93595₹5,935.95
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₹4.79461₹23,973.05
10,000₹4.42130₹44,213.00
15,000₹4.22953₹63,442.95
25,000₹4.01259₹1,00,314.75
35,000₹3.88335₹1,35,917.25
50,000₹3.75705₹1,87,852.50
Manufacturers Standard Package