
MRS25000C3923FRP00 | |
---|---|
DigiKey Part Number | PPC392KZTR-ND - Tape & Reel (TR) PPC392KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C3923FRP00 |
Description | RES 392K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22.19000 | ₹22.19 |
10 | ₹13.84300 | ₹138.43 |
25 | ₹11.67800 | ₹291.95 |
50 | ₹10.31160 | ₹515.58 |
100 | ₹9.14910 | ₹914.91 |
250 | ₹7.87300 | ₹1,968.25 |
500 | ₹7.07436 | ₹3,537.18 |
1,000 | ₹6.39460 | ₹6,394.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹5.28589 | ₹26,429.45 |
10,000 | ₹4.88168 | ₹48,816.80 |
15,000 | ₹4.67399 | ₹70,109.85 |
25,000 | ₹4.43902 | ₹1,10,975.50 |
35,000 | ₹4.29905 | ₹1,50,466.75 |
50,000 | ₹4.16230 | ₹2,08,115.00 |
60,000 | ₹4.09668 | ₹2,45,800.80 |
1,20,000 | ₹3.87156 | ₹4,64,587.20 |
1,25,000 | ₹3.85942 | ₹4,82,427.50 |