4.3 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C4304FCT00

DigiKey Part Number
56-MRS25000C4304FCT00CT-ND - Cut Tape (CT)
56-MRS25000C4304FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C4304FCT00
Description
RES 4.3M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.3 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C4304FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹13.97800₹139.78
25₹11.77880₹294.47
50₹10.41820₹520.91
100₹9.23470₹923.47
250₹7.93944₹1,984.86
500₹7.12872₹3,564.36
1,000₹6.43915₹6,439.15
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₹5.21133₹26,056.65
10,000₹4.80961₹48,096.10
15,000₹4.60326₹69,048.90
25,000₹4.36990₹1,09,247.50
35,000₹4.23080₹1,48,078.00
50,000₹4.09491₹2,04,745.50
Manufacturers Standard Package