
MRS25000C4704FC100 | |
|---|---|
DigiKey Part Number | 56-MRS25000C4704FC100CT-ND - Cut Tape (CT) 56-MRS25000C4704FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4704FC100 |
Description | RES 4.7M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹46.22000 | ₹462.20 |
| 25 | ₹39.36160 | ₹984.04 |
| 50 | ₹35.09380 | ₹1,754.69 |
| 100 | ₹31.44100 | ₹3,144.10 |
| 250 | ₹27.44140 | ₹6,860.35 |
| 500 | ₹24.93844 | ₹12,469.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹22.80914 | ₹22,809.14 |
| 2,000 | ₹20.99993 | ₹41,999.86 |
| 3,000 | ₹20.07071 | ₹60,212.13 |
| 5,000 | ₹19.01945 | ₹95,097.25 |
| 7,000 | ₹18.39305 | ₹1,28,751.35 |
| 10,000 | ₹17.78101 | ₹1,77,810.10 |