
MRS25000C4704FCT00 | |
|---|---|
DigiKey Part Number | BC4181CT-ND - Cut Tape (CT) BC4181TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4704FCT00 |
Description | RES 4.7M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C4704FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.97800 | ₹139.78 |
| 25 | ₹11.77880 | ₹294.47 |
| 50 | ₹10.41820 | ₹520.91 |
| 100 | ₹9.23470 | ₹923.47 |
| 250 | ₹7.93944 | ₹1,984.86 |
| 500 | ₹7.12872 | ₹3,564.36 |
| 1,000 | ₹6.43915 | ₹6,439.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.21133 | ₹26,056.65 |
| 10,000 | ₹4.80961 | ₹48,096.10 |
| 15,000 | ₹4.60326 | ₹69,048.90 |
| 25,000 | ₹4.36990 | ₹1,09,247.50 |
| 35,000 | ₹4.23080 | ₹1,48,078.00 |
| 50,000 | ₹4.09491 | ₹2,04,745.50 |