562 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C5620FRP00

DigiKey Part Number
PPC562ZTR-ND - Tape & Reel (TR)
PPC562ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C5620FRP00
Description
RES 562 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
562 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,947
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹14.81700₹148.17
25₹12.52400₹313.10
50₹11.05180₹552.59
100₹9.80320₹980.32
250₹8.43520₹2,108.80
500₹7.57788₹3,788.94
1,000₹6.84917₹6,849.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.55072₹27,753.60
10,000₹5.12626₹51,262.60
15,000₹4.90817₹73,622.55
25,000₹4.66142₹1,16,535.50
35,000₹4.51444₹1,58,005.40
50,000₹4.37083₹2,18,541.50
Manufacturers Standard Package