
MRS25000C5629FCT00 | |
---|---|
DigiKey Part Number | BC4213CT-ND - Cut Tape (CT) BC4213TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C5629FCT00 |
Description | RES 56.2 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C5629FCT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹12.06900 | ₹120.69 |
25 | ₹10.18720 | ₹254.68 |
50 | ₹8.98040 | ₹449.02 |
100 | ₹7.96000 | ₹796.00 |
250 | ₹6.84364 | ₹1,710.91 |
500 | ₹6.13904 | ₹3,069.52 |
1,000 | ₹5.54181 | ₹5,541.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹4.56585 | ₹22,829.25 |
10,000 | ₹4.21036 | ₹42,103.60 |
15,000 | ₹4.02773 | ₹60,415.95 |
25,000 | ₹3.82114 | ₹95,528.50 |
35,000 | ₹3.69807 | ₹1,29,432.45 |
50,000 | ₹3.57780 | ₹1,78,890.00 |
60,000 | ₹3.52014 | ₹2,11,208.40 |
1,20,000 | ₹3.32217 | ₹3,98,660.40 |
1,25,000 | ₹3.31149 | ₹4,13,936.25 |