
MRS25000C5769FCT00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C5769FCT00CT-ND - Cut Tape (CT) 56-MRS25000C5769FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C5769FCT00 |
Description | RES 57.6 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 57.6 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹12.95300 | ₹129.53 |
| 25 | ₹10.92120 | ₹273.03 |
| 50 | ₹9.61680 | ₹480.84 |
| 100 | ₹8.52650 | ₹852.65 |
| 250 | ₹7.32816 | ₹1,832.04 |
| 500 | ₹6.57706 | ₹3,288.53 |
| 1,000 | ₹5.93595 | ₹5,935.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.79461 | ₹23,973.05 |
| 10,000 | ₹4.42130 | ₹44,213.00 |
| 15,000 | ₹4.22953 | ₹63,442.95 |
| 25,000 | ₹4.01259 | ₹1,00,314.75 |
| 35,000 | ₹3.88335 | ₹1,35,917.25 |
| 50,000 | ₹3.75705 | ₹1,87,852.50 |
