
MRS25000C8204FCT00 | |
---|---|
DigiKey Part Number | 56-MRS25000C8204FCT00CT-ND - Cut Tape (CT) 56-MRS25000C8204FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C8204FCT00 |
Description | RES 8.2M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C8204FCT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹13.04500 | ₹130.45 |
25 | ₹11.00360 | ₹275.09 |
50 | ₹9.72600 | ₹486.30 |
100 | ₹8.61670 | ₹861.67 |
250 | ₹7.41156 | ₹1,852.89 |
500 | ₹6.65550 | ₹3,327.75 |
1,000 | ₹6.01214 | ₹6,012.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹4.96270 | ₹24,813.50 |
10,000 | ₹4.58014 | ₹45,801.40 |
15,000 | ₹4.38364 | ₹65,754.60 |
25,000 | ₹4.16141 | ₹1,04,035.25 |
35,000 | ₹4.02895 | ₹1,41,013.25 |
50,000 | ₹3.89954 | ₹1,94,977.00 |
60,000 | ₹3.83749 | ₹2,30,249.40 |
1,20,000 | ₹3.62449 | ₹4,34,938.80 |
1,25,000 | ₹3.61300 | ₹4,51,625.00 |