
NFR2500001009JR500 | |
|---|---|
DigiKey Part Number | PPC10ATR-ND - Tape & Reel (TR) PPC10ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NFR2500001009JR500 |
Description | RES 10 OHM 1/3W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹15.74800 | ₹157.48 |
| 25 | ₹13.26960 | ₹331.74 |
| 50 | ₹11.72280 | ₹586.14 |
| 100 | ₹10.40890 | ₹1,040.89 |
| 250 | ₹8.96824 | ₹2,242.06 |
| 500 | ₹8.06058 | ₹4,030.29 |
| 1,000 | ₹7.28994 | ₹7,289.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.91712 | ₹29,585.60 |