NFR2500003900JA100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹5.56675
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹6.12400
Datasheet
New at DigiKey
Image for NFR2500003900JA100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR2500003900JA100

DigiKey Part Number
56-NFR2500003900JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NFR2500003900JA100
Description
NFR25 5% A1 390R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹17.21891₹17,218.91
Manufacturers Standard Package