
NFR25H0001501JR500 | |
|---|---|
DigiKey Part Number | PPC1.5KBTR-ND - Tape & Reel (TR) PPC1.5KBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NFR25H0001501JR500 |
Description | RES 1.5K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | NFR25H0001501JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹19.75500 | ₹197.55 |
| 25 | ₹16.69880 | ₹417.47 |
| 50 | ₹14.79800 | ₹739.90 |
| 100 | ₹13.15790 | ₹1,315.79 |
| 250 | ₹11.36124 | ₹2,840.31 |
| 500 | ₹10.23556 | ₹5,117.78 |
| 1,000 | ₹9.27760 | ₹9,277.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.57360 | ₹37,868.00 |
| 10,000 | ₹7.01635 | ₹70,163.50 |
| 15,000 | ₹6.73008 | ₹1,00,951.20 |
| 25,000 | ₹6.40628 | ₹1,60,157.00 |
| 35,000 | ₹6.21332 | ₹2,17,466.20 |
| 50,000 | ₹6.02487 | ₹3,01,243.50 |