NTC Thermistor 4.7k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 4.7k Ring Lug
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Vishay Thermistors, Electronic Simulation Part 3: Simetrix Spice Models for PTCEL

NTCALUG02A472FA

DigiKey Part Number
56-NTCALUG02A472FA-ND
Manufacturer
Manufacturer Product Number
NTCALUG02A472FA
Description
NTC LUG02 4.7K 1% E4 PEEK AWG#30
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
4.7k
Resistance Tolerance
±1%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3984K
B25/100
-
Operating Temperature
-55°C ~ 125°C
Length - Lead Wire
1.77" (45.00mm)
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Ring Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹170.53000₹170.53
5₹151.33400₹756.67
10₹144.25200₹1,442.52
25₹135.64160₹3,391.04
50₹129.78940₹6,489.47
100₹124.43130₹12,443.13
500₹113.67202₹56,836.01
1,000₹109.66781₹1,09,667.81
5,000₹101.60461₹5,08,023.05
Manufacturers Standard Package