



NTCALUG02A502FA | |
|---|---|
DigiKey Part Number | 56-NTCALUG02A502FA-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG02A502FA |
Description | NTC LUG02 5K 1% E4 PEEK AWG#30 4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Length - Lead Wire | 1.77" (45.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹170.53000 | ₹170.53 |
| 5 | ₹151.33400 | ₹756.67 |
| 10 | ₹144.25200 | ₹1,442.52 |
| 25 | ₹135.64160 | ₹3,391.04 |
| 50 | ₹129.78940 | ₹6,489.47 |
| 100 | ₹124.43130 | ₹12,443.13 |
| 500 | ₹113.67202 | ₹56,836.01 |
| 1,000 | ₹109.66781 | ₹1,09,667.81 |
| 5,000 | ₹101.60461 | ₹5,08,023.05 |