



NTCLE100E3474HB0 | |
|---|---|
DigiKey Part Number | BC2526-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3474HB0 |
Description | THERM NTC 470KOHM 4570K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3474HB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4570K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 5 | ₹55.53800 | ₹277.69 |
| 10 | ₹52.55700 | ₹525.57 |
| 25 | ₹49.05320 | ₹1,226.33 |
| 50 | ₹46.70480 | ₹2,335.24 |
| 100 | ₹44.54290 | ₹4,454.29 |
| 500 | ₹40.20416 | ₹20,102.08 |
| 1,000 | ₹38.59112 | ₹38,591.12 |
| 5,000 | ₹35.34806 | ₹1,76,740.30 |