
NTCLE203E3123HB0A | |
|---|---|
DigiKey Part Number | 56-NTCLE203E3123HB0A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE203E3123HB0A |
Description | NTC NI 0.4 LEAD 12K 3% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 12k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 12k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3740K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 5 | ₹57.96200 | ₹289.81 |
| 10 | ₹54.98000 | ₹549.80 |
| 25 | ₹51.32680 | ₹1,283.17 |
| 50 | ₹48.88540 | ₹2,444.27 |
| 100 | ₹46.63030 | ₹4,663.03 |
| 500 | ₹42.10702 | ₹21,053.51 |
| 1,000 | ₹40.42688 | ₹40,426.88 |
| 5,000 | ₹37.04889 | ₹1,85,244.45 |