



NTCLE203E3202HB0 | |
|---|---|
DigiKey Part Number | BC2450-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE203E3202HB0 |
Description | THERMISTOR NTC 2KOHM 3528K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE203E3202HB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3528K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.58" (40.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 5 | ₹62.99400 | ₹314.97 |
| 10 | ₹59.73200 | ₹597.32 |
| 25 | ₹55.83720 | ₹1,395.93 |
| 50 | ₹53.19060 | ₹2,659.53 |
| 100 | ₹50.75840 | ₹5,075.84 |
| 500 | ₹45.88666 | ₹22,943.33 |
| 1,000 | ₹44.07511 | ₹44,075.11 |
| 5,000 | ₹40.43191 | ₹2,02,159.55 |