
NTCLE203E3472GB0A | |
|---|---|
DigiKey Part Number | 56-NTCLE203E3472GB0A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE203E3472GB0A |
Description | NTC NI 0.4 LEAD 4K7 2% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 5 | ₹89.45800 | ₹447.29 |
| 10 | ₹84.89200 | ₹848.92 |
| 25 | ₹79.58080 | ₹1,989.52 |
| 50 | ₹75.94660 | ₹3,797.33 |
| 100 | ₹72.61050 | ₹7,261.05 |
| 500 | ₹65.92164 | ₹32,960.82 |
| 1,000 | ₹63.43171 | ₹63,431.71 |
| 5,000 | ₹58.42352 | ₹2,92,117.60 |