


NTCLE203E3473GB0 | |
|---|---|
DigiKey Part Number | BC2530-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE203E3473GB0 |
Description | THERMISTOR NTC 47KOHM 4090K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE203E3473GB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4090K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.58" (40.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.96000 | ₹109.96 |
| 5 | ₹96.91400 | ₹484.57 |
| 10 | ₹92.06800 | ₹920.68 |
| 25 | ₹86.36480 | ₹2,159.12 |
| 50 | ₹82.45100 | ₹4,122.55 |
| 100 | ₹78.86330 | ₹7,886.33 |
| 500 | ₹71.66562 | ₹35,832.81 |
| 1,000 | ₹68.98746 | ₹68,987.46 |
| 5,000 | ₹63.59851 | ₹3,17,992.55 |