



NTCLE203E3473HB0 | |
|---|---|
DigiKey Part Number | NTCLE203E3473HB0-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE203E3473HB0 |
Description | THERMISTOR NTC 47KOHM 4090K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE203E3473HB0 Models |
Category | B25/85 4090K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Power - Max 100 mW |
Part Status Active | Length - Lead Wire 1.58" (40.00mm) |
Resistance in Ohms @ 25°C 47k | Mounting Type Through Hole |
Resistance Tolerance ±3% | Package / Case Bead |
B Value Tolerance ±1.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹42.41547 | ₹84,830.94 |