
NTCLE203E3474JB0A | |
|---|---|
DigiKey Part Number | 56-NTCLE203E3474JB0A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE203E3474JB0A |
Description | NTC NI 0.4 LEAD 470K 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4570K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 5 | ₹52.74400 | ₹263.72 |
| 10 | ₹49.94800 | ₹499.48 |
| 25 | ₹46.59320 | ₹1,164.83 |
| 50 | ₹44.33780 | ₹2,216.89 |
| 100 | ₹42.27850 | ₹4,227.85 |
| 500 | ₹38.13358 | ₹19,066.79 |
| 1,000 | ₹36.59414 | ₹36,594.14 |
| 5,000 | ₹33.49832 | ₹1,67,491.60 |