NTCLE203XX103FB0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 57,531
Unit Price: ₹148.17000
Datasheet
NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLE203XX103FB0

DigiKey Part Number
BC1489-ND
Manufacturer
Manufacturer Product Number
NTCLE203XX103FB0
Description
THERMISTOR NTC 10KOHM 3977K BEAD
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±0.75%
Manufacturer
Vishay Beyschlag/Draloric/BC Components
B25/85
3977K
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Bulk
Power - Max
100 mW
Part Status
Obsolete
Length - Lead Wire
1.58" (40.00mm)
Resistance in Ohms @ 25°C
10k
Mounting Type
Through Hole
Resistance Tolerance
±1%
Package / Case
Bead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCLE203E3103FB0Vishay Beyschlag/Draloric/BC Components57,531BC2299-ND₹148.17000Direct
Obsolete
This product is no longer manufactured. View Substitutes