10 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR01000101009JR500

DigiKey Part Number
56-PR01000101009JR500TR-ND - Tape & Reel (TR)
56-PR01000101009JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR01000101009JR500
Description
RES 10 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR01000101009JR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,942
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹14.63000₹146.30
25₹12.33800₹308.45
50₹10.90280₹545.14
100₹9.68200₹968.20
250₹8.32712₹2,081.78
500₹7.48098₹3,740.49
1,000₹6.75971₹6,759.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.36975₹26,848.75
10,000₹4.95843₹49,584.30
15,000₹4.74708₹71,206.20
25,000₹4.50804₹1,12,701.00
35,000₹4.45895₹1,56,063.25
Manufacturers Standard Package