1.5 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR01000101508JA100

DigiKey Part Number
56-PR01000101508JA100CT-ND - Cut Tape (CT)
56-PR01000101508JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR01000101508JA100
Description
RES 1.5 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR01000101508JA100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,004
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹15.84200₹158.42
25₹13.38160₹334.54
50₹11.83460₹591.73
100₹10.51140₹1,051.14
250₹9.05024₹2,262.56
500₹8.13700₹4,068.50
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹7.36076₹7,360.76
2,000₹6.69961₹13,399.22
3,000₹6.35994₹19,079.82
5,000₹5.97565₹29,878.25
7,000₹5.74651₹40,225.57
10,000₹5.52267₹55,226.70
Manufacturers Standard Package