
PR01000101508JA100 | |
|---|---|
DigiKey Part Number | 56-PR01000101508JA100CT-ND - Cut Tape (CT) 56-PR01000101508JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000101508JA100 |
Description | RES 1.5 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000101508JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹15.84200 | ₹158.42 |
| 25 | ₹13.38160 | ₹334.54 |
| 50 | ₹11.83460 | ₹591.73 |
| 100 | ₹10.51140 | ₹1,051.14 |
| 250 | ₹9.05024 | ₹2,262.56 |
| 500 | ₹8.13700 | ₹4,068.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹7.36076 | ₹7,360.76 |
| 2,000 | ₹6.69961 | ₹13,399.22 |
| 3,000 | ₹6.35994 | ₹19,079.82 |
| 5,000 | ₹5.97565 | ₹29,878.25 |
| 7,000 | ₹5.74651 | ₹40,225.57 |
| 10,000 | ₹5.52267 | ₹55,226.70 |