1,8k Ohm 5% Axial red coating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR01000101801JR500

DigiKey Part Number
56-PR01000101801JR500TR-ND - Tape & Reel (TR)
56-PR01000101801JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR01000101801JR500
Description
RES 1.8K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR01000101801JR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,466
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹21.30000₹21.30
10₹13.66600₹136.66
25₹11.53640₹288.41
50₹10.18740₹509.37
100₹9.03370₹903.37
250₹7.77364₹1,943.41
500₹6.98384₹3,491.92
1,000₹6.31119₹6,311.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.21578₹26,078.90
10,000₹4.81628₹48,162.80
15,000₹4.61099₹69,164.85
25,000₹4.37882₹1,09,470.50
35,000₹4.24043₹1,48,415.05
50,000₹4.10527₹2,05,263.50
60,000₹4.04047₹2,42,428.20
1,20,000₹3.81796₹4,58,155.20
1,25,000₹3.80595₹4,75,743.75
Manufacturers Standard Package