
PR01000103901JR500 | |
---|---|
DigiKey Part Number | 56-PR01000103901JR500TR-ND - Tape & Reel (TR) 56-PR01000103901JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000103901JR500 |
Description | RES 3.9K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000103901JR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹13.66600 | ₹136.66 |
25 | ₹11.53640 | ₹288.41 |
50 | ₹10.18740 | ₹509.37 |
100 | ₹9.03370 | ₹903.37 |
250 | ₹7.77364 | ₹1,943.41 |
500 | ₹6.98384 | ₹3,491.92 |
1,000 | ₹6.31119 | ₹6,311.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.37727 | ₹16,886.35 |
10,000 | ₹3.10484 | ₹31,048.40 |
15,000 | ₹2.96486 | ₹44,472.90 |
25,000 | ₹2.80649 | ₹70,162.25 |
35,000 | ₹2.71212 | ₹94,924.20 |
50,000 | ₹2.61994 | ₹1,30,997.00 |
60,000 | ₹2.57572 | ₹1,54,543.20 |
1,20,000 | ₹2.42394 | ₹2,90,872.80 |
1,25,000 | ₹2.41575 | ₹3,01,968.75 |