


PR01000105108JR500 | |
|---|---|
DigiKey Part Number | 56-PR01000105108JR500TR-ND - Tape & Reel (TR) 56-PR01000105108JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000105108JR500 |
Description | RES 5.1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000105108JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹14.63000 | ₹146.30 |
| 25 | ₹12.33800 | ₹308.45 |
| 50 | ₹10.90280 | ₹545.14 |
| 100 | ₹9.68200 | ₹968.20 |
| 250 | ₹8.32712 | ₹2,081.78 |
| 500 | ₹7.48098 | ₹3,740.49 |
| 1,000 | ₹6.75971 | ₹6,759.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.47710 | ₹27,385.50 |
| 10,000 | ₹5.05758 | ₹50,575.80 |
| 15,000 | ₹4.84201 | ₹72,630.15 |
| 25,000 | ₹4.59821 | ₹1,14,955.25 |
| 35,000 | ₹4.45288 | ₹1,55,850.80 |
| 50,000 | ₹4.31095 | ₹2,15,547.50 |