
PR02000203002JR500 | |
|---|---|
DigiKey Part Number | 56-PR02000203002JR500TR-ND - Tape & Reel (TR) 56-PR02000203002JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000203002JR500 |
Description | RES 30K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹22.64400 | ₹226.44 |
| 25 | ₹19.19640 | ₹479.91 |
| 50 | ₹17.01580 | ₹850.79 |
| 100 | ₹15.14270 | ₹1,514.27 |
| 250 | ₹13.09824 | ₹3,274.56 |
| 500 | ₹11.81784 | ₹5,908.92 |
| 1,000 | ₹10.72757 | ₹10,727.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.78707 | ₹43,935.35 |
| 10,000 | ₹8.15256 | ₹81,525.60 |
| 15,000 | ₹7.82675 | ₹1,17,401.25 |
| 25,000 | ₹7.45816 | ₹1,86,454.00 |
| 35,000 | ₹7.23848 | ₹2,53,346.80 |
| 50,000 | ₹7.02393 | ₹3,51,196.50 |