
PR02000208208JA100 | |
|---|---|
DigiKey Part Number | BC4823CT-ND - Cut Tape (CT) BC4823TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000208208JA100 |
Description | RES 8.2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000208208JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹21.24600 | ₹212.46 |
| 25 | ₹17.96640 | ₹449.16 |
| 50 | ₹15.91620 | ₹795.81 |
| 100 | ₹14.15500 | ₹1,415.50 |
| 250 | ₹12.23344 | ₹3,058.36 |
| 500 | ₹11.02950 | ₹5,514.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹10.00631 | ₹10,006.31 |
| 2,000 | ₹9.13596 | ₹18,271.92 |
| 3,000 | ₹8.68866 | ₹26,065.98 |
| 5,000 | ₹8.18266 | ₹40,913.30 |
| 7,000 | ₹7.88114 | ₹55,167.98 |
| 10,000 | ₹7.58646 | ₹75,864.60 |