8.2 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000208208JA100

DigiKey Part Number
BC4823CT-ND - Cut Tape (CT)
BC4823TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR02000208208JA100
Description
RES 8.2 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000208208JA100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 681
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹21.24600₹212.46
25₹17.96640₹449.16
50₹15.91620₹795.81
100₹14.15500₹1,415.50
250₹12.23344₹3,058.36
500₹11.02950₹5,514.75
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹10.00631₹10,006.31
2,000₹9.13596₹18,271.92
3,000₹8.68866₹26,065.98
5,000₹8.18266₹40,913.30
7,000₹7.88114₹55,167.98
10,000₹7.58646₹75,864.60
Manufacturers Standard Package