
PR03000201009JAC00 | |
---|---|
DigiKey Part Number | PPC10W-3JCT-ND - Cut Tape (CT) 56-PR03000201009JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR03000201009JAC00 |
Description | RES 10 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR03000201009JAC00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.657" L (5.20mm x 16.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹52.36000 | ₹52.36 |
10 | ₹34.07600 | ₹340.76 |
25 | ₹28.96480 | ₹724.12 |
50 | ₹25.75240 | ₹1,287.62 |
100 | ₹23.01920 | ₹2,301.92 |
250 | ₹20.03040 | ₹5,007.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹18.52182 | ₹9,260.91 |
1,000 | ₹16.89787 | ₹16,897.87 |
1,500 | ₹16.06371 | ₹24,095.57 |
2,500 | ₹15.11988 | ₹37,799.70 |
3,500 | ₹14.55742 | ₹50,950.97 |
5,000 | ₹14.00761 | ₹70,038.05 |
6,000 | ₹13.74390 | ₹82,463.40 |
12,000 | ₹12.83883 | ₹1,54,065.96 |
12,500 | ₹12.78999 | ₹1,59,874.88 |