



PR03000203601JAC00 | |
|---|---|
DigiKey Part Number | BC3.6KW-3JCT-ND - Cut Tape (CT) 56-PR03000203601JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR03000203601JAC00 |
Description | RES 3.6K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.205" Dia x 0.657" L (5.20mm x 16.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹36.43600 | ₹364.36 |
| 25 | ₹31.01240 | ₹775.31 |
| 50 | ₹27.58300 | ₹1,379.15 |
| 100 | ₹24.65700 | ₹2,465.70 |
| 250 | ₹21.45516 | ₹5,363.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹19.44978 | ₹9,724.89 |
| 1,000 | ₹17.74448 | ₹17,744.48 |
| 1,500 | ₹16.86853 | ₹25,302.79 |
| 2,500 | ₹15.87740 | ₹39,693.50 |
| 3,500 | ₹15.28676 | ₹53,503.66 |
| 5,000 | ₹14.70941 | ₹73,547.05 |